
* Images are for reference only
2SCR553PHZGT100
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- 2SCR553PHZGT100
- JLCPCB Part #
- C6077902
- Package
- SOT-89
- Description
- 180@50mA,2V 1uA 2A 350mV@35mA,700mA 360MHz 500mW 50V NPN SOT-89 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2539
200+
$0.1014
500+
$0.0980
1000+
$0.0964
Related Products
Welcome back, may I help you?