
* Images are for reference only
2SCR372PFRAT100R
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- 2SCR372PFRAT100R
- JLCPCB Part #
- C5887792
- Package
- TO-243AA
- Description
- 120@100mA,5V 120V 1uA 220MHz 300mV@50mA,500mA 500mW 700mA NPN TO-243AA Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7225
200+
$0.2890
500+
$0.2794
1000+
$0.2746
Related Products
Welcome back, may I help you?