
* Images are for reference only
2SC5825
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- 2SC5825
- JLCPCB Part #
- C2766150
- Package
- SOT-428
- Description
- 1 NPN 10W 120 1uA 200MHz 3A 500mV 60V NPN SOT-428 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8242
10+
$0.6716
30+
$0.5961
100+
$0.5206
500+
$0.4097
1000+
$0.3856
Welcome back, may I help you?