
* Images are for reference only
2SC4726TLP
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- 2SC4726TLP
- JLCPCB Part #
- C3198573
- Package
- SC-75(SOT-416)
- Description
- 11V 150mW 3.2GHz 500mV 500nA 50mA 56 NPN SC-75(SOT-416) Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 49
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1849
1000+
$0.0716
2500+
$0.0691
5000+
$0.0678
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products