
* Images are for reference only
TPT108EZ
Extended
- Manufacturer
- ROCPU Switches
- MFR.Part #
- TPT108EZ
- JLCPCB Part #
- C2999302
- Package
- SMD,P=2.54mm
- Description
- -30℃~+85℃ 2.54mm 24V 25mA 3,000 Cycles 8 Black Piano Key SPST SMD,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 23
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$1.3366
10+
$1.1044
23+
$0.9771
92+
$0.8336
506+
$0.7691
989+
$0.7401
Related Products
Welcome back, may I help you?