
* Images are for reference only
TPH110EZ
Extended
- Manufacturer
- ROCPU Switches
- MFR.Part #
- TPH110EZ
- JLCPCB Part #
- C2999388
- Package
- Plugin,P=2.54mm
- Description
- -30℃~+85℃ 10 2.54mm 24V 25mA 3,000 Cycles Black PC Pin Piano Key SPST 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 19
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$1.5388
10+
$1.2730
38+
$1.1264
95+
$0.9604
494+
$0.8863
1007+
$0.8524
Related Products
Welcome back, may I help you?