
* Images are for reference only
TPH108EZ
Extended
- Manufacturer
- ROCPU Switches
- MFR.Part #
- TPH108EZ
- JLCPCB Part #
- C2999387
- Package
- Plugin,P=2.54mm
- Description
- -30℃~+85℃ 2.54mm 24V 25mA 3,000 Cycles 8 Black PC Pin Piano Key SPST 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 23
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$1.3761
10+
$1.1457
23+
$0.9797
92+
$0.8363
506+
$0.7719
989+
$0.7429
Related Products
Welcome back, may I help you?