
* Images are for reference only
TP73321
Extended
- Manufacturer
- ROCPU Switches
- MFR.Part #
- TP73321
- JLCPCB Part #
- C49140750
- Package
- SMD
- Description
- 16V 2.7mm 3.13mm 3.6mm 4.2mm 50,000 cycles 500mA J-Lead SPST-NO SMD Limit Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.3297
50+
$0.2569
150+
$0.2256
500+
$0.1868
2000+
$0.1694
4000+
$0.1590
Related Products
Welcome back, may I help you?