
* Images are for reference only
TAM110EZ
Extended
- Manufacturer
- ROCPU Switches
- MFR.Part #
- TAM110EZ
- JLCPCB Part #
- C5289931
- Package
- Plugin,P=2.54mm
- Description
- -30℃~+85℃ 10 2.54mm 24V 25mA 3,000 Cycles Black PC Pin SPST Slide, Recessed Plugin,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0533
10+
$0.8702
40+
$0.7707
100+
$0.6567
500+
$0.6069
1200+
$0.5844
Related Products
Welcome back, may I help you?