
* Images are for reference only
RNB32768119
Extended
- Manufacturer
- TROQ
- MFR.Part #
- RNB32768119
- JLCPCB Part #
- C19173167
- Package
- DT-38
- Description
- -40℃~+85℃ 12.5pF 32.768kHz Through Hole Crystal Oscillator ±20ppm DT-38 Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 790
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 790
In-stock Item Pricing
Qty Unit Price
1+
$0.1072
50+
$0.0870
150+
$0.0769
1000+
$0.0587
2000+
$0.0527
5000+
$0.0497
Related Products
Welcome back, may I help you?