
* Images are for reference only
RN32768018
Extended
- Manufacturer
- TROQ
- MFR.Part #
- RN32768018
- JLCPCB Part #
- C7206315
- Package
- DT-38
- Description
- -40℃~+85℃ 12.5pF 30Ω 32.768kHz ±20ppm DT-38 Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1556
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1513
In-stock Item Pricing
Qty Unit Price
1+
$0.0988
50+
$0.0803
150+
$0.0711
1000+
$0.0584
2000+
$0.0527
6000+
$0.0500
Related Products
Welcome back, may I help you?