
* Images are for reference only
RN1WS150KΩFT/BA1
Extended
- Manufacturer
- TyoHM
- MFR.Part #
- RN1WS150KΩFT/BA1
- JLCPCB Part #
- C385281
- Package
- Plugin,D3.3xL9.2mm
- Description
- 150kΩ 1W 350V Metal Film Resistor ±1% ±100ppm/℃ 插件,D3.3xL9.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$0.0206
200+
$0.0161
1000+
$0.0137
2000+
$0.0122
10000+
$0.0109
20000+
$0.0101
40000+
$0.0100
80000+
$0.0099
Related Products
Welcome back, may I help you?