
* Images are for reference only
RN1403(TE85L,F)
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- RN1403(TE85L,F)
- JLCPCB Part #
- C5381790
- Package
- SOT-346
- Description
- 1 1.5V 100mA 10V 200mW 22kΩ 3V 50V 70@10mA,5V SOT-346 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2970
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2970
In-stock Item Pricing
Qty Unit Price
1+
$0.0644
100+
$0.0505
300+
$0.0434
3000+
$0.0383
6000+
$0.0341
9000+
$0.0320
Related Products
Welcome back, may I help you?