This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RN1/4W2K94FT/B

Extended
Manufacturer
TyoHM
MFR.Part #
RN1/4W2K94FT/B
JLCPCB Part #
C5200413
Package
Plugin,D2.4xL6.5mm
Description
-65℃~+175℃ 2.94kΩ 250mW Metal Film Resistor ±1% 插件,D2.4xL6.5mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2973

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 2973

In-stock Item Pricing

Qty Unit Price
1+ $0.0126
500+ $0.0100
1500+ $0.0085
5000+ $0.0074
25000+ $0.0066
50000+ $0.0062

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons