This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RN1/2W6.2KΩFT/BA1

Extended
Manufacturer
TyoHM
MFR.Part #
RN1/2W6.2KΩFT/BA1
JLCPCB Part #
C385656
Package
Plugin,D3.3xL9.2mm
Description
350V 500mW 6.2kΩ Metal Film Resistor ±1% ±50ppm/℃ 插件,D3.3xL9.2mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 33

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 33

In-stock Item Pricing

Qty Unit Price
1+ $0.0163
500+ $0.0127
2000+ $0.0106
5000+ $0.0093
25000+ $0.0083
50000+ $0.0077

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons