
* Images are for reference only
RL0402FR-070R5L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- RL0402FR-070R5L
- JLCPCB Part #
- C495757
- Package
- 0402
- Description
- -55℃~+155℃ 500mΩ 62.5mW Thick Film Resistor ±1% ±300ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 114
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 48
In-stock Item Pricing
Qty Unit Price
1+
$0.0078
1000+
$0.0063
3000+
$0.0054
10000+
$0.0049
50000+
$0.0044
100000+
$0.0042
Related Products
Welcome back, may I help you?