
* Images are for reference only
10201.0024
Extended
- Manufacturer
- RGB-Tech
- MFR.Part #
- 10201.0024
- JLCPCB Part #
- C880057
- Package
- Plugin,P=6mm
- Description
- -20℃~+85℃ 100mW 15mm Cylindrical Lens 20mA 605nm Orange White Lens 插件,P=6mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5270
10+
$0.4210
30+
$0.3455
100+
$0.2892
500+
$0.2651
1000+
$0.2491
2000+
$0.2459
4000+
$0.2443
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?