
* Images are for reference only
ANT-GHEL2R-SMA
Extended
- Manufacturer
- RF Solutions
- MFR.Part #
- ANT-GHEL2R-SMA
- JLCPCB Part #
- C7073436
- Package
- -
- Description
- -40℃~+70℃ 2 2dBi 50Ω 920MHz、1.8GHz Rubber Ducky Antenna - Antennas ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.0329
10+
$8.6956
30+
$7.8800
100+
$7.1952
Welcome back, may I help you?