
* Images are for reference only
PEWM5930JL300K9
Extended
- Manufacturer
- RESI
- MFR.Part #
- PEWM5930JL300K9
- JLCPCB Part #
- C54819552
- Package
- 5930
- Description
- 0.3mΩ 10W SMD Shunt ±100ppm/℃ ±5% 5930 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2000
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2000
In-stock Item Pricing
Qty Unit Price
1+
$0.6858
10+
$0.5606
30+
$0.4979
100+
$0.4369
500+
$0.4000
1000+
$0.3807
Related Products
Welcome back, may I help you?