
* Images are for reference only
PCSR2512BR033M6
Extended
- Manufacturer
- RESI
- MFR.Part #
- PCSR2512BR033M6
- JLCPCB Part #
- C41828342
- Package
- 2512
- Description
- 1W 33mΩ Current Sense Resistor SMD ±0.1% ±15ppm/℃ 2512 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 448
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 447
In-stock Item Pricing
Qty Unit Price
1+
$2.3666
10+
$2.1851
30+
$2.0726
100+
$1.9553
500+
$1.9039
1000+
$1.8814
Related Products
Welcome back, may I help you?