
* Images are for reference only
HVLR5208B20M0K9
Extended
- Manufacturer
- RESI
- MFR.Part #
- HVLR5208B20M0K9
- JLCPCB Part #
- C22951608
- Package
- 插件,D9.5xL52mm
- Description
- -55℃~+175℃ 15kV 20MΩ 5W Thick Film Resistor ±0.1% ±100ppm/℃ 插件,D9.5xL52mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$28.0643
20+
$26.7393
Related Products
Welcome back, may I help you?