
* Images are for reference only
HVLR1029J1G00K9
Extended
- Manufacturer
- RESI
- MFR.Part #
- HVLR1029J1G00K9
- JLCPCB Part #
- C19681858
- Package
- 插件,D10.5xL102mm
- Description
- -55℃~+175℃ 1000MΩ 10W 32kV Thick Film Resistor ±100ppm/℃ ±5% 插件,D10.5xL102mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$16.3764
10+
$15.6296
30+
$14.3326
100+
$13.2018
Related Products
Welcome back, may I help you?