This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HVHR3908J5G00K9

Extended
Manufacturer
RESI
MFR.Part #
HVHR3908J5G00K9
JLCPCB Part #
C49244301
Package
Plugin,D9.5xL39mm
Description
-55℃~+175℃ 1.5W 10kV 5000MΩ Thick Film Resistor ±100ppm/℃ ±5% 插件,D9.5xL39mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 25

Minimum: 1

Full Reel: 25

$0.01

Add To List

Available Order Qty: 25

In-stock Item Pricing

Qty Unit Price
1+ $15.4713
10+ $14.8043
25+ $13.6495
100+ $12.6433

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons