
* Images are for reference only
EZFR0805A150RL9
Extended
- Manufacturer
- RESI
- MFR.Part #
- EZFR0805A150RL9
- JLCPCB Part #
- C49230673
- Package
- 0805
- Description
- -65℃~+155℃ 150Ω 200mW 45V Metal Foil Resistor ±0.05% ±2ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$19.3137
10+
$18.4827
30+
$17.0412
100+
$15.7834
Related Products
Welcome back, may I help you?