
* Images are for reference only
AECR1210F47K0K9
Extended
- Manufacturer
- RESI
- MFR.Part #
- AECR1210F47K0K9
- JLCPCB Part #
- C351922
- Package
- 1210
- Description
- 330mW 47kΩ ±1% 1210 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 280
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0397
100+
$0.0320
300+
$0.0280
1000+
$0.0251
5000+
$0.0226
10000+
$0.0213
20000+
$0.0212
40000+
$0.0210
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?