
* Images are for reference only
XUL736150.000000I
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- XUL736150.000000I
- JLCPCB Part #
- C17474603
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 150MHz 3.3V 79mA LVDS ±20ppm SMD7050-6P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$5.1804
10+
$5.0676
30+
$4.9919
100+
$4.9178
Welcome back, may I help you?