
* Images are for reference only
XTC312F88.430000I
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- XTC312F88.430000I
- JLCPCB Part #
- C7416630
- Package
- SMD3225-8P
- Description
- -40℃~+85℃ 1.58843GHz 1.8V 61mA CML ±3ppm SMD3225-8P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.9013
200+
$7.9410
500+
$7.6766
1000+
$7.5451
Welcome back, may I help you?