
* Images are for reference only
XLP73V110.000000X
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- XLP73V110.000000X
- JLCPCB Part #
- C1678839
- Package
- SMD7050-6P
- Description
- -20℃~+70℃ 110MHz 120mA 3.3V SMD7050-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3667
200+
$1.6903
500+
$1.6307
1000+
$1.6017
Welcome back, may I help you?