
* Images are for reference only
XLL53V070.656000I
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- XLL53V070.656000I
- JLCPCB Part #
- C1510162
- Package
- SMD5032-6P
- Description
- -40℃~+85℃ 100mA 3.3V 70.656MHz SMD5032-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1863
200+
$1.6204
500+
$1.5641
1000+
$1.5351
Welcome back, may I help you?