
* Images are for reference only
XLH73V045.000000I
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- XLH73V045.000000I
- JLCPCB Part #
- C1884345
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 3.3V 35mA 45MHz HCMOS SMD7050-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3542
200+
$0.9120
500+
$0.8798
1000+
$0.8637
Welcome back, may I help you?