
* Images are for reference only
X9259UV24IT2
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- X9259UV24IT2
- JLCPCB Part #
- C17600874
- Package
- TSSOP-24
- Description
- -40℃~+85℃ 2.7V~5.5V 256 4 5uA I2C ±20% TSSOP-24 Digital Potentiometers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8048
200+
$1.1191
500+
$1.0822
1000+
$1.0645
Related Products
Welcome back, may I help you?