
* Images are for reference only
X60003DIG3Z-50T1
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- X60003DIG3Z-50T1
- JLCPCB Part #
- C2157559
- Package
- SOT-23
- Description
- -40℃~+85℃ 10mA 20ppm/℃ 30uVp-p 5.1V~9V 500nA 5V Fixed Series SOT-23 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$8.3998
10+
$7.2235
30+
$6.5081
100+
$5.9071
Related Products
Welcome back, may I help you?