
* Images are for reference only
X5323S8IZ-2.7AT1
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- X5323S8IZ-2.7AT1
- JLCPCB Part #
- C2070270
- Package
- SOIC-8
- Description
- -40℃~+85℃@(Ta) 1 2.7V~5.5V 2.92V 200ms Active Low Open Drain Voltage Monitor Yes Yes SOIC-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0447
200+
$1.9530
500+
$1.8840
1000+
$1.8502
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?