
* Images are for reference only
X5045PZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- X5045PZ
- JLCPCB Part #
- C81783
- Package
- DIP-8
- Description
- 0℃~+70℃@(Ta) 1 2.7V~5.5V 200ms 4.62V Active Low Open Drain Power Supervisor Yes Yes DIP-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2076
10+
$8.0332
30+
$7.3182
100+
$6.7174
Related Products
Welcome back, may I help you?