
* Images are for reference only
X5043PIZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- X5043PIZ
- JLCPCB Part #
- C1355111
- Package
- PDIP-8
- Description
- -40℃~+85℃@(TA) 1 100ms 4.38V Active Low Open Drain Simple Reset/Power-On Reset PDIP-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0001
200+
$1.5494
500+
$1.4946
1000+
$1.4672
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?