This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UPD78F0881GB(A)-GAF-AX

Extended
Manufacturer
RENESAS
MFR.Part #
UPD78F0881GB(A)-GAF-AX
JLCPCB Part #
C20354032
Package
LQFP-44(10x10)
Description
-40℃~+85℃ 1.8V~5.5V 20MHz 2KB 32KB 37 8 Bit Built-in+External FLASH Others LQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 160

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.3446
160+ $4.1282
480+ $3.9896
960+ $3.9220

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons