
* Images are for reference only
UPD78F0484GK-GAK-AX
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- UPD78F0484GK-GAK-AX
- JLCPCB Part #
- C5814420
- Package
- LQFP-80
- Description
- -40℃~+85℃ 1.8V~5.5V 10MHz 2KB 48KB 62 8 Bit Built-in FLASH Others LQFP-80 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 119
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.0628
238+
$4.8145
476+
$4.6535
952+
$4.5729
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?