
* Images are for reference only
UPD78F0124M6GB-8ET-A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- UPD78F0124M6GB-8ET-A
- JLCPCB Part #
- C3227767
- Package
- MQFP-52(10x10)
- Description
- -40℃~+85℃ 10bit 12MHz 1KB 2.7V~5.5V 26 32KB 8 Bit Built-in FLASH Others MQFP-52(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.7475
200+
$2.9983
500+
$2.8934
1000+
$2.8418
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?