
* Images are for reference only
UPD78F0101HMC-5A4-A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- UPD78F0101HMC-5A4-A
- JLCPCB Part #
- C3235735
- Package
- LSSOP-30-6.1mm
- Description
- -40℃~+85℃ 10bit 12MHz 2.5V~5.5V 22 512Byte 8 Bit 8KB Built-in FLASH Others LSSOP-30-6.1mm Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 210
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5667
200+
$1.3809
500+
$1.3325
1000+
$1.3083
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?