
* Images are for reference only
UPD70F3842GC-UEU-AX
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- UPD70F3842GC-UEU-AX
- JLCPCB Part #
- C1344067
- Package
- LQFP-100
- Description
- -40℃~+85℃ 10bit 1MB 20MHz 2V~3.6V 32 Bit 80KB 83 8bit Built-in FLASH Others LQFP-100 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.1705
200+
$7.8064
500+
$7.5310
1000+
$7.3957
Welcome back, may I help you?