This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UPD70F3793GC-UEU-AX

Extended
Manufacturer
RENESAS
MFR.Part #
UPD70F3793GC-UEU-AX
JLCPCB Part #
C3234230
Package
LFQFP-100(14x14)
Description
-40℃~+85℃ 10bit 20MHz 2V~3.6V 32 Bit 40KB 512KB 83 8bit Built-in FLASH Others LFQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 90

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.3706
200+ $5.1745
500+ $4.9931
1000+ $4.9032
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons