This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UPD70F3767GF-GAT-AX

Extended
Manufacturer
RENESAS
MFR.Part #
UPD70F3767GF-GAT-AX
JLCPCB Part #
C1343580
Package
LQFP-128
Description
-40℃~+85℃ 10bit 2.85V~3.6V 32 Bit 48MHz 512KB 8bit 96 Built-in FLASH Others LQFP-128 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 72

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.4503
200+ $6.7531
500+ $6.5163
1000+ $6.3987

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons