
* Images are for reference only
UPD70F3757GJ-GAE-AX
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- UPD70F3757GJ-GAE-AX
- JLCPCB Part #
- C3233833
- Package
- LQFP-144
- Description
- -40℃~+85℃ 10bit 128 3.7V~5.5V 32 Bit 32KB 32MHz 512KB Built-in FLASH Others LQFP-144 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.3184
200+
$6.7034
500+
$6.4678
1000+
$6.3516
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?