
* Images are for reference only
UPD70F3379M2GJA-GAE-AX
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- UPD70F3379M2GJA-GAE-AX
- JLCPCB Part #
- C7406604
- Package
- LQFP-144(20x20)
- Description
- -40℃~+85℃ 10bit 128 24KB 3.3V~5.5V 32 Bit 32KB 384KB 48MHz Built-in FLASH Others LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$56.6508
180+
$22.6049
480+
$21.8501
1020+
$21.4766
Related Products
Welcome back, may I help you?