This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UPC78L05T-2-E1-AZ

Extended
Manufacturer
RENESAS
MFR.Part #
UPC78L05T-2-E1-AZ
JLCPCB Part #
C3744705
Package
SOT-89
Description
-20℃~+150℃@(Tj) 1 1.7V 120uVrms 20V 5.5mA 5V 70mA 75dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5882
200+ $0.2289
500+ $0.2208
1000+ $0.2160

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons