This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UPC7812AHF-1-AZ

Extended
Manufacturer
RENESAS
MFR.Part #
UPC7812AHF-1-AZ
JLCPCB Part #
C3750372
Package
-
Description
-30℃~+125℃ 1 1.8V@(1A) 12V 3.1mA 30V 500mA 68dB Fixed Positive - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2522
200+ $0.4849
500+ $0.4688
1000+ $0.4592

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons