
* Images are for reference only
UPC4556G2-A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- UPC4556G2-A
- JLCPCB Part #
- C4368510
- Package
- SOP-8
- Description
- -16V~16V -20℃~+80℃ 2 36V 500nA 5V/us 6mV 90dB SOP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4945
200+
$0.1927
500+
$0.1847
1000+
$0.1815
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?