
* Images are for reference only
UPC3533HF-AZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- UPC3533HF-AZ
- JLCPCB Part #
- C3749529
- Package
- TO-220
- Description
- -40℃~+85℃@(Ta) 1 1A 2.8mA 20V 2V@(1A) 3.3V 55uVrms 57dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7187
200+
$0.6653
500+
$0.6427
1000+
$0.6298
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?