
* Images are for reference only
UPC3227TB-E3-A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- UPC3227TB-E3-A
- JLCPCB Part #
- C3189927
- Package
- SOT-363
- Description
- 2.8GHz~3.2GHz 22dB 4.5V~5.5V 4.7dB 4.8mA SOT-363 RF Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8976
200+
$0.7353
500+
$0.7096
1000+
$0.6968
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?