This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UPC24M08AHF-AZ

Extended
Manufacturer
RENESAS
MFR.Part #
UPC24M08AHF-AZ
JLCPCB Part #
C3746810
Package
TO-220
Description
-20℃~+125℃@(Tj) 1 150uVrms 2.3mA 23V 500mA 500mV@(500mA) 56dB@(120Hz) 8V Fixed Over Current Protection、Thermal Shutdown Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.6661
200+ $1.0327
500+ $0.9958
1000+ $0.9781

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons